Standard LEDs - SMD True Green 527nm 160mcd 20mA
Inolux HT-F199NG5-5491 technical specifications.
| Package/Case | 0603 |
| Forward Current | 5mA |
| Illumination Color | Green |
| Luminous Intensity | 160mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Standard |
| Packaging | Tape and Reel |
| RoHS | Compliant |
Download the complete datasheet for Inolux HT-F199NG5-5491 to view detailed technical specifications.
No datasheet is available for this part.