The HT-MR16TWV-A1(15)-HL LED module from Inolux features a luminous flux of 70lm and a compact 50mm length. It operates within a temperature range of -40°C to 50°C and is designed for plug-in mounting. This module contains a single LED element with a viewing angle of 15°.
Checking distributor stock and pricing after the page loads.
Inolux HT-MR16TWV-A1(15)-HL technical specifications.
| Color | White |
| Depth | 50mm |
| Length | 50mm |
| Luminous Flux | 70lm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -40°C |
| Mount | Plug-In |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Viewing Angle | 15° |
| RoHS | Compliant |
No datasheet is available for this part.