This Inolux HT-P178TWU-PQPR-KL is a single-element surface mount LED with a correlated color temperature of 9000K and a luminous flux of 40lm. It has a viewing angle of 110° and can handle a forward current of up to 400mA. The LED is designed for use in applications where high brightness is required, and it can operate within a temperature range of -40°C to 85°C. The device is packaged in a rail or tube format for easy handling and storage.
Inolux HT-P178TWU-PQPR-KL technical specifications.
| Package/Case | SMD/SMT |
| Correlated Color Temperature (CCT) | 9000K |
| Depth | 8.5mm |
| Forward Current | 400mA |
| Length | 8.5mm |
| Lens Style | Diffused |
| Luminous Flux | 40lm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Packaging | Rail/Tube |
| Reverse Voltage | 5V |
| Viewing Angle | 110° |
| RoHS | Compliant |
Download the complete datasheet for Inolux HT-P178TWU-PQPR-KL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.