The HT-T169TW-5540 is a white LED from Inolux with a luminous intensity of 1000mcd and a forward current of 20mA. It is available in a PLCC package and is mounted on a standard PCB. The LED operates within a temperature range of -40°C to 100°C and is RoHS compliant. It is supplied on a tape and reel for easy handling and installation.
Sign in to ask questions about the Inolux HT-T169TW-5540 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Inolux HT-T169TW-5540 technical specifications.
| Package/Case | PLCC |
| Forward Current | 20mA |
| Illumination Color | White |
| Luminous Intensity | 1000mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Standard |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Inolux HT-T169TW-5540 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.