Sign in to ask questions about the Inolux HT-U16DSWH-5316 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Inolux HT-U16DSWH-5316 technical specifications.
| Package/Case | PLCC |
| Correlated Color Temperature (CCT) | 3250 K |
| Forward Current | 150mA |
| Height | 1.3mm |
| Illumination Color | White |
| Length | 3.2mm |
| Luminous Flux | 34.9lm |
| Luminous Intensity | 14000mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Width | 2.8mm |
| RoHS | Compliant |
Download the complete datasheet for Inolux HT-U16DSWH-5316 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
