
The HT-U16DSWH-5593 is a white LED from Inolux with a correlated color temperature of 3250 K. It can handle a maximum forward current of 150 mA. The LED is packaged in a PLCC package and is available in quantities of 1000. It is suitable for use in temperatures ranging from -40°C to 100°C.
Inolux HT-U16DSWH-5593 technical specifications.
| Package/Case | PLCC |
| Correlated Color Temperature (CCT) | 3250 K |
| Forward Current | 150mA |
| Height | 1.3mm |
| Illumination Color | White |
| Length | 3.2mm |
| Luminous Flux | 34.9lm |
| Luminous Intensity | 14000mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Width | 2.8mm |
| RoHS | Compliant |
No datasheet is available for this part.