
LED Uni-Color Green 520nm 2-Pin Chip 0603(1608Metric)
Inolux HT191NG technical specifications.
| Depth | 0.8mm |
| Forward Current | 20mA |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Lens Style | Diffused, Colorless |
| Luminous Intensity | 140mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Power Dissipation | 78mW |
| Radiation Hardening | No |
| Reverse Voltage | 5V |
| Viewing Angle | 130° |
| RoHS | Compliant |
No datasheet is available for this part.
