
The IN-S66TBTRGB is a tri-color 0606 package RGB LED featuring AlInGaP and InGan technology. It is a PCB-type LED designed for high brightness and reliability in small form factor applications such as wearables and consumer electronics. The device features a clear lens and a wide viewing angle of 120 degrees.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Inolux IN-S66TBTRGB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Forward current (If) | 20mA |
| Forward Voltage (Red) | 2.2V |
| Forward Voltage (Green) | 3.0V |
| Forward Voltage (Blue) | 3.0V |
| Luminous Intensity (Red) | 160mcd |
| Luminous Intensity (Green) | 850mcd |
| Luminous Intensity (Blue) | 180mcd |
| Dominant Wavelength (Red) | 620nm |
| Dominant Wavelength (Green) | 521nm |
| Dominant Wavelength (Blue) | 464nm |
| Viewing Angle | 120deg |
| Operating Temperature | -30 to +85°C |
| Height | 0.55mm |
| RoHS | Compliant |
| Moisture Sensitivity Level | 3 |
Download the complete datasheet for Inolux IN-S66TBTRGB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.