The IN-PI55QATPRPGPBPW-40 is a high-quality SMD 5050 LED featuring an integrated constant current IC and four-color (RGBW) LED chips. It uses a single-line data transmission protocol (return-to-zero code) to support independent 8-bit PWM control for each channel, enabling 256 brightness levels and over 4 billion color combinations. The component includes built-in power supply reverse connection protection and automatic shaping cascade circuitry, allowing for high-density LED strings with consistent signal integrity across long distances.
Checking distributor stock and pricing after the page loads.
| LED Color | RGBW (Red, Green, Blue, White) |
| White Color Temperature | 4000K |
| Luminous Intensity (Red) | 300mcd |
| Luminous Intensity (Green) | 850mcd |
| Luminous Intensity (Blue) | 150mcd |
| Luminous Intensity (White) | 1850mcd |
| Viewing Angle | 120degrees |
| Forward Current (per channel) | 12mA |
| Dominant Wavelength (Red) | 624-632nm |
| Dominant Wavelength (Green) | 520-525nm |
| Dominant Wavelength (Blue) | 468-470nm |
| Data Transfer Rate | 800kbps |
| Operating Temperature Range | -40 to +85°C |
| Storage Temperature Range | -50 to +105°C |
| RoHS | ROHS3 Compliant |
| REACH | REACH Unaffected |