
IC, RECEIVER, 12BIT, APIX, 52QFN
Inova INAP125R12 technical specifications.
| Package/Case | QFN |
| Data Rate | 1Gbps |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 1.89V |
| Min Supply Voltage | 1.71V |
| Number of I/Os | 34 |
| Supply Current | 71mA |
| Termination | SMD/SMT |
| RoHS | Not Compliant |
No datasheet is available for this part.
