
The INAP125T12 is a high-speed interface IC with a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. It features a data rate of 1Gbps and a supply current of 82mA. The IC is available in a QFN package and is suitable for surface mount technology. The INAP125T12 operates within a supply voltage range of 1.71V to 1.89V.
Sign in to ask questions about the Inova INAP125T12 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Inova INAP125T12 technical specifications.
| Package/Case | QFN |
| Data Rate | 1Gbps |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 1.89V |
| Min Supply Voltage | 1.71V |
| Number of I/Os | 33 |
| Supply Current | 82mA |
| Termination | SMD/SMT |
| RoHS | Not Compliant |
Download the complete datasheet for Inova INAP125T12 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
