
The INGR165BG is a high-speed parallel interface IC from Inova, featuring a BGA package and parallel control interface. It operates at a maximum data rate of 1.32Gbps and supports up to 49 I/Os. The device is rated for a maximum supply voltage of 3.45V and a minimum supply voltage of 3.15V, with a maximum supply current of 300mA. The INGR165BG has a maximum power dissipation of 1W and operates within a temperature range of -40°C to 85°C. Compliance with SVHC regulations is unknown.
Inova INGR165BG technical specifications.
| Package/Case | BGA |
| Control Interface | PARALLEL |
| Data Rate | 1.32Gbps |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 3.45V |
| Min Supply Voltage | 3.15V |
| Number of I/Os | 49 |
| Reach SVHC Compliant | Unknown |
| Supply Current | 300mA |
| Termination | SMD/SMT |
| RoHS | Compliant |
No datasheet is available for this part.
