Inphi GCIXF1024EC.A3-884561 technical specifications.
| Package/Case | BGA |
| Interface | Parallel |
| Mount | Surface Mount |
| Operating Supply Voltage | 1.2V |
| Package Quantity | 10 |
| Packaging | Tray |
| RoHS | Not Compliant |
Download the complete datasheet for Inphi GCIXF1024EC.A3-884561 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.