The NLXT908PE.A4-831825 is a single-channel transceiver from Inphi, operating within a temperature range of -40°C to 85°C. It is designed to operate at a supply voltage of 3.3V, with a maximum supply current of 120mA. The device is packaged in a PLCC package and is intended for surface mount applications. It supports data rates of up to 20Mbps.
Checking distributor stock and pricing after the page loads.
| Package/Case | PLCC |
| Data Rate | 20Mbps |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.47V |
| Min Supply Voltage | 3.13V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Operating Supply Voltage | 3.3V |
| Supply Current | 120mA |
| RoHS | Not Compliant |