Inphi QCIXF1012EC.A3-884616 technical specifications.
| Package/Case | BGA |
| Mount | Surface Mount |
| Operating Supply Voltage | 1.2V |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Inphi QCIXF1012EC.A3-884616 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.