
The SLXT350QE.A2-832244 is a single receiver component from Inphi. It operates within a temperature range of -40°C to 85°C and is designed for surface mount applications. The component requires a supply voltage of 5V and draws a maximum current of 10mA. It is not radiation hardened.
Inphi SLXT350QE.A2-832244 technical specifications.
| Package/Case | PQFP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Receivers | 1 |
| Operating Supply Voltage | 5V |
| Radiation Hardening | No |
| Supply Current | 10mA |
| RoHS | Not CompliantNo |
No datasheet is available for this part.