OCTAL T1/E1/J1 SHORT-HAUL PCM TRANSCEIVER WITH JITTER ATTENUATION (JA)
Checking distributor stock and pricing after the page loads.
| Package/Case | LQFP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Radiation Hardening | No |
| RoHS | Compliant |