Ethernet TXRX Single Chip 1-Port 5V 10Mbps 32-Pin LQFP
Inphi WJLXT905LC.C2-863540 technical specifications.
| Package/Case | LQFP |
| Data Rate | 10Mbps |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 3.135V |
| Mount | Surface Mount |
| Number of Receivers | 1 |
| Operating Supply Voltage | 5V |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 100mA |
| RoHS | Compliant |
No datasheet is available for this part.