The WJLXT907ALC.A4-867253 IC is a single-channel device from Inphi, packaged in a PQFP format for surface mount applications. It operates within a temperature range of 0°C to 70°C and is powered by a nominal 5V supply voltage. The device can handle a maximum supply voltage of 5.25V and a minimum of 4.75V, with a nominal supply current of 110A.
Checking distributor stock and pricing after the page loads.
| Package/Case | PQFP |
| Data Rate | 20Mbps |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Nominal Supply Current | 110A |
| Number of Channels | 1 |
| Operating Supply Voltage | 5V |
| Supply Current | 110A |
| RoHS | Compliant |