The WJLXT908LE.A4-865811 is a single-channel transceiver from Inphi, packaged in a surface mount LQFP package. It operates over a temperature range of -40°C to 85°C and is powered by a 3.3V supply voltage. The device has a maximum supply current of 120mA and supports data rates of up to 20Mbps.
Inphi WJLXT908LE.A4-865811 technical specifications.
| Package/Case | LQFP |
| Data Rate | 20Mbps |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.47V |
| Min Supply Voltage | 3.13V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Operating Supply Voltage | 3.3V |
| Packaging | Tray |
| Supply Current | 120mA |
| RoHS | Compliant |
No datasheet is available for this part.