The X-1569T is a surface mount gate drive transformer designed for reliable signal isolation. It features a 1500VDC isolation voltage, a turns ratio of 1:1:1, and a primary inductance of 3.3mH. This active component is optimized for power management applications, supporting an operating temperature range from -40°C to 130°C.
Inrcore X-1569T technical specifications.
| Inductance | 3.3mH |
| ET (Volt-Time) | 45.1VµS |
| Turns Ratio | 1:1:1ratio |
| Isolation Voltage | 1500VDC |
| Operating Temperature | -40 to 130°C |
| Length | 9.01mm |
| Width | 8.63mm |
| Height - Seated (Max) | 7.62mm |
| RoHS | Compliant |
No datasheet is available for this part.