
LED Lighting Kits 37-42 TV Table Mnt 28 inch 21 LED Strip
Sign in to ask questions about the Inspired LED 4835 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Inspired LED 4835 technical specifications.
| Correlated Color Temperature (CCT) | 6500 K |
| Forward Current | 1A |
| Illumination Color | White |
| Package Quantity | 6 |
| RoHS | Compliant |
Download the complete datasheet for Inspired LED 4835 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.