
LED Lighting Kits 46-52 TV Table Mnt 36 inch 28 LED Strip
Sign in to ask questions about the Inspired LED 4836 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Inspired LED 4836 technical specifications.
| Color | White |
| Correlated Color Temperature (CCT) | 6000K |
| Forward Current | 1A |
| Illumination Color | White |
| Length | 914.4mm |
| Operating Supply Current | 1A |
| Package Quantity | 6 |
| Packaging | Bulk |
| RoHS | Compliant |
Download the complete datasheet for Inspired LED 4836 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.