
Lighting Connectors 4 Conductor Cable 100 cm, 22awg
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Inspired LED 5009 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | 100 |
| Length | 100cm |
| Mount | Cable |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS | Compliant |
Download the complete datasheet for Inspired LED 5009 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
