
RGB amplifier for LED lighting fixtures. Operates within a temperature range of -30°C to 75°C. Designed for general optoelectronic applications.
Inspired LED 5013 technical specifications.
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -30°C |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS | Compliant |
Download the complete datasheet for Inspired LED 5013 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
