
LED Lighting Bars and Strips Blue 6400mm Strip with 2 Barrel Conn
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Inspired LED NB-0465-6400-2C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Forward Current | 1.28A |
| Illumination Color | Blue |
| Length | 6.4m |
| Luminous Flux | 1lm |
| Number of LEDs | 192 |
| Width | 9mm |
| RoHS | Compliant |
Download the complete datasheet for Inspired LED NB-0465-6400-2C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.