
LED Lighting Bars and Strips Blue 550mm Strip with 2 Barrel Conn
Checking distributor stock and pricing after the page loads.
Inspired LED SB-0465-0550-2C technical specifications.
| Forward Current | 220mA |
| Illumination Color | Blue |
| Length | 550mm |
| Luminous Flux | 1lm |
| Number of LEDs | 33 |
| Width | 9mm |
| RoHS | Compliant |
No datasheet is available for this part.