LED Lighting Strips Blue 1100mm Strip with 1 Barrel Conn
Inspired LED SB-0465-1100-1C technical specifications.
| Forward Current | 440mA |
| Illumination Color | Blue |
| Length | 1.1m |
| Luminous Flux | 1lm |
| Number of LEDs | 66 |
| Width | 9mm |
| RoHS | Compliant |
Download the complete datasheet for Inspired LED SB-0465-1100-1C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.