LED Lighting Bars and Strips Red 1100mm Strip with 1 Barrel Conn
Inspired LED SB-0625-1100-1C technical specifications.
| Forward Current | 440mA |
| Illumination Color | Red |
| Length | 1.1m |
| Luminous Flux | 1.2lm |
| Number of LEDs | 66 |
| Width | 9mm |
| RoHS | Compliant |
Download the complete datasheet for Inspired LED SB-0625-1100-1C to view detailed technical specifications.
No datasheet is available for this part.