LED Lighting Bars and Strips Red 3500mm Strip with 1 Barrel Conn
Inspired LED SB-0625-3500-1C technical specifications.
| Forward Current | 1.4A |
| Illumination Color | Red |
| Length | 3.5m |
| Luminous Flux | 1.2lm |
| Number of LEDs | 210 |
| Width | 9mm |
| RoHS | Compliant |
No datasheet is available for this part.
