LED Lighting Bars and Strips Warm White 1100mm with 2 Barrel Conn
Inspired LED SB-3200-1100-2C technical specifications.
| Forward Current | 440mA |
| Illumination Color | White |
| Length | 1.1m |
| Luminous Flux | 2.5lm |
| Number of LEDs | 66 |
| Width | 9mm |
| RoHS | Compliant |
Download the complete datasheet for Inspired LED SB-3200-1100-2C to view detailed technical specifications.
No datasheet is available for this part.