
LED Lighting Bars and Strips Warm White 3500mm with 1 Barrel Conn
Sign in to ask questions about the Inspired LED SB-3200-3500-1C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Inspired LED SB-3200-3500-1C technical specifications.
| Forward Current | 1.4A |
| Illumination Color | White |
| Length | 3.5m |
| Luminous Flux | 2.5lm |
| Number of LEDs | 210 |
| Width | 9mm |
| RoHS | Compliant |
Download the complete datasheet for Inspired LED SB-3200-3500-1C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.