Sign in to ask questions about the Instek GPS-3030D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Instek GPS-3030D technical specifications.
| Height | 145mm |
| Length | 285mm |
| Number of Outputs | 1 |
| Output Current | 0pA |
| Output Voltage | 30V |
| Weight | 5kg |
| Width | 128mm |
| RoHS | Compliant |
Download the complete datasheet for Instek GPS-3030D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
