Instrument Transformer is a manufacturer specializing in the production of high-quality instrument transformers for various industrial and electrical applications.
INSTRUMENT TRANSFORMER 0221B00182 MOUNTING BRACKET
CURRENT TRANSFORMER 500:5
Current Transformer 150:5; Ct Construction:non-Ansi Rated Window Type; Current Ratio:150:5; Accuracy Class:class 1; Power Rating:4Va; Window Diameter:26.7Mm; Frequency Range:50Hz To 400Hz; Transformer Mounting:chassis Mount Rohs Compliant: Na
GROUND FAULT CURRENT; Accuracy:15%; Current Measuring Range AC:30A to 360A; Current Measuring Range DC:30A to 360A ;RoHS Compliant: NA
CURRENT TRANSFORMER 400:5; CT Construction:ANSI Rated Window Type; Current Ratio:400:5; Accuracy Class:-; Power Rating:-; Window Diameter:206.5mm; Frequency Range:50Hz / 60Hz; Transformer Mounting:Chassis Mount; Primary Current:400A
CURRENT TRANSFORMER 750:5; Turns Ratio:750:5; Input Current:750A; Frequency Min:50Hz; Frequency Max:400Hz; Transformer Mounting:Panel; Product Range:-; Winding Configuration:750:5
Current Transformer 250:5; Ct Construction:non-Ansi Rated Window Type; Current Ratio:250:5; Accuracy Class:class 1; Power Rating:10Va; Window Diameter:40Mm; Frequency Range:50Hz To 400Hz; Transformer Mounting:feet Mount Rohs Compliant: Na
CURRENT TRANSFORMER 50:5; CT Construction:Non-ANSI Rated Window Type; Current Ratio:50:5; Accuracy Class:Class 2; Power Rating:1VA; Window Diameter:40mm; Frequency Range:50Hz to 400Hz; Transformer Mounting:Chassis Mount RoHS Compliant: NA
VOLTAGE TRANSFORMER 5:1 RATIO
CURRENT TRANSFORMER 600V CT 0.50 ID W/TERMINALS 80:5
CURRENT TRANSFORMER 400:5A
CURRENT TRANSFORMER 800/5A
CURRENT TRANSFORMER 50:5; Turns Ratio:50:5; Input Current:50A; Frequency Min:50Hz; Frequency Max:400Hz; Transformer Mounting:Panel; Product Range:-
Current Transformer; Ct Construction: non-Ansi Rated Window Type; Current Ratio: 600: 5; Accuracy Class: class 1;...
5:1 POTENTIAL TRANSFORMER
CURRENT TRANSFORMER 1000/5A
CURRENT TRANSFORMER 200:5; Turns Ratio:200:5; Input Current:200A; Frequency Min:50Hz; Frequency Max:400Hz; Transformer Mounting:Panel; Product Range:-; Winding Configuration:200:5
CURRENT TRANSFORMER 600V CT 4.25 ID W/LEADS 600:5
MOUNTING BRACKET KIT
SPLIT CORE CT 0.6KV 4.1X 7.1 3000:5A W/LEADS
CURRENT TRANSFORMER 500:5
CURRENT TRANSFORMER 3000:5A
CURRENT TRANSFORMER 300:5 - More Details
CURRENT TRANSFORMER 800:1; Turns Ratio:800:5; Input Current:800A; Frequency Min:50Hz; Frequency Max:400Hz; Transformer Mounting:Panel; Product Range:-; Winding Configuration:800:1
SHORTING BLOCK