
INSULATED OPEN ENDED SPANNER 19MM
Sign in to ask questions about the Insulated Tools 00360 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Insulated Tools 00360 technical specifications.
| Height | 13mm |
| Reach SVHC Compliant | No |
| Weight | 0.17kg |
| Width | 190mm |
| RoHS | Not Compliant |
Download the complete datasheet for Insulated Tools 00360 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
