INSULATED 17MM SOCKET 1/2 SQ. DR.
Sign in to ask questions about the Insulated Tools 01420 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Insulated Tools 01420 technical specifications.
| Height | 28mm |
| Length | 17mm |
| Mount | Socket |
| Reach SVHC Compliant | No |
| Weight | 0.075kg |
| RoHS | Not Compliant |
Download the complete datasheet for Insulated Tools 01420 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.