
INSULATED TOOLS IT/RR INSULATED REV. RATCHET 1/2 SQ. DR.
Sign in to ask questions about the Insulated Tools IT/RR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Insulated Tools IT/RR technical specifications.
| Height | 65mm |
| Length | 250mm |
| Reach SVHC Compliant | No |
| Weight | 0.48kg |
| Width | 255mm |
| RoHS | Not Compliant |
Download the complete datasheet for Insulated Tools IT/RR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
