
SCREWDRIVER, 1000V, PHILLIPS NO.1X75MM; Blade Length:75mm; Overall Length:152mm; Phillips Tip Size:#1; Driver Type:Phillips No 1; Handle Size:75 X 19; Length:150mm; Screwdriver Type:Phillips; Shaft Diameter:6mm; Standard:BS 60900; Tip / Nozzle Style:Phillips
Insulated Tools ITPH1/3 technical specifications.
| Length | 152mm |
| Mount | Standard |
| Reach SVHC Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.