Cable Assembly Coaxial 0.914m 2.4mm to SMA PL-PL Automotive
Insulated Wire 2PS-1503-360-SPS technical specifications.
| Cable Type | Coaxial |
| Gender | PL-PL |
| Connector Type B | SMA |
| Connector Type A | 2.4mm |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 165°C |
Download the complete datasheet for Insulated Wire 2PS-1503-360-SPS to view detailed technical specifications.
No datasheet is available for this part.