Cable Assembly Coaxial 1.524m 3.5mm to 3.5mm PL-PL Automotive
Insulated Wire 3PS-2303-600-3PS technical specifications.
| Cable Type | Coaxial |
| Gender | PL-PL |
| Connector Type B | 3.5mm |
| Connector Type A | 3.5mm |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 165°C |
No datasheet is available for this part.