Cable Assembly Coaxial 1.524m 2.92mm to Type N PL-PL Automotive
Insulated Wire KPS-1503-600-NPS technical specifications.
| Cable Type | Coaxial |
| Gender | PL-PL |
| Connector Type B | Type N |
| Connector Type A | 2.92mm |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 165°C |
No datasheet is available for this part.