Conn 2.92mm-3.5mm Adapter ST Cable Mount PL/RCP Gold Automotive
Insulated Wire KPS-3JS technical specifications.
| Type | 2.92mm-3.5mm Adapter |
| Gender | PL/RCP |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 165°C |
| Contact Plating | Gold |
No datasheet is available for this part.