Cable Assembly Coaxial 1.828m Type N to SMA PL-PL Automotive
Insulated Wire NPS-1801-720-SPS(6) technical specifications.
| Cable Type | Coaxial |
| Gender | PL-PL |
| Connector Type B | SMA |
| Connector Type A | Type N |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 165°C |
Download the complete datasheet for Insulated Wire NPS-1801-720-SPS(6) to view detailed technical specifications.
No datasheet is available for this part.