Cable Assembly Coaxial 0.914m Type N to 2.5mm PL-F Automotive
Insulated Wire NPS-2303-360-3JS technical specifications.
| Cable Type | Coaxial |
| Gender | PL-F |
| Connector Type B | 2.5mm |
| Connector Type A | Type N |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 165°C |
No datasheet is available for this part.