Cable Assembly Coaxial 1.117m SMA to SMA PL-PL Automotive
Insulated Wire SPR-1601-440-SPS technical specifications.
| Cable Type | Coaxial |
| Gender | PL-PL |
| Connector Type B | SMA |
| Connector Type A | SMA |
| Conductor Material | Silver Plated Copper |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 165°C |
No datasheet is available for this part.