Conn TNCA Adapter ST Cable Mount RCP/RCP Gold Automotive
Insulated Wire TJS-TJS technical specifications.
| Type | TNCA Adapter |
| Gender | RCP/RCP |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 165°C |
| Contact Plating | Gold |
No datasheet is available for this part.