Cable Assembly Coaxial 1.498m 1.85mm to 1.85mm PL-PL
Insulated Wire VPSH-1251N-590-VPSH technical specifications.
| Cable Type | Coaxial |
| Gender | PL-PL |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 165°C |
No datasheet is available for this part.