Polyvinyl chloride tubing on a spool, ideal for general cable management applications. This durable tubing offers a wide operating temperature range, from -20 °C to 105 °C, ensuring reliable performance in various environments. Its flexible polyvinyl chloride construction provides effective protection and organization for wires and cables.
Insultab 4900 technical specifications.
| Type | Tubing |
| Body Material | Polyvinyl Chloride |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.