Cable Accessories Tubing Polyvinyl Chloride Spool
Insultab 4900-1 technical specifications.
| Type | Tubing |
| Body Material | Polyvinyl Chloride |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.