Programmable Timing Control Hub™ for Mobile P4™ Systems
Integrated Circuit Systems 954226AGLFT technical specifications.
| Package/Case | TSSOP |
| Lead Free | Lead Free |
| Length | 14mm |
| Thickness | 1mm |
| Width | 6.1mm |
| RoHS | Unconfirmed |
No datasheet is available for this part.